
QBLP676-IR2 | |
|---|---|
DigiKey Part Number | 1516-1279-2-ND - Tape & Reel (TR) 1516-1279-1-ND - Cut Tape (CT) 1516-1279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP676-IR2 |
Description | LED IR 3020 880NM WLP PLCC2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.4V 50mA 0.1mW/sr @ 20mA 120° 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP676-IR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.1mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 120° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,59000 € | 0,59 € |
| 10 | 0,40600 € | 4,06 € |
| 100 | 0,29460 € | 29,46 € |
| 500 | 0,24492 € | 122,46 € |
| 1.000 | 0,22858 € | 228,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20759 € | 622,77 € |
| Unit Price without VAT: | 0,59000 € |
|---|---|
| Unit Price with VAT: | 0,70210 € |

