Orange 605nm LED Indication - Discrete 2V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP675-O

DigiKey Part Number
1516-QBLP675-OTR-ND - Tape & Reel (TR)
1516-QBLP675-OCT-ND - Cut Tape (CT)
1516-QBLP675-ODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP675-O
Description
LED ORANGE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Orange 605nm LED Indication - Discrete 2V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QBLP675-O Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
100,19800 €1,98 €
1000,14000 €14,00 €
5000,11370 €56,85 €
1.0000,10500 €105,00 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,09378 €281,34 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €