
QBLP675-IG | |
|---|---|
DigiKey Part Number | 1516-QBLP675-IGTR-ND - Tape & Reel (TR) 1516-QBLP675-IGCT-ND - Cut Tape (CT) 1516-QBLP675-IGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP675-IG |
Description | LED GREEN CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 522nm LED Indication - Discrete 3.2V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP675-IG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 1.50mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.40mm W | |
Height (Max) | 1.30mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,17600 € | 1,76 € |
| 100 | 0,12390 € | 12,39 € |
| 500 | 0,10028 € | 50,14 € |
| 1.000 | 0,09245 € | 92,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,08234 € | 247,02 € |
| 6.000 | 0,07718 € | 463,08 € |
| 9.000 | 0,07453 € | 670,77 € |
| 15.000 | 0,07153 € | 1.072,95 € |
| 21.000 | 0,06975 € | 1.464,75 € |
| 30.000 | 0,06801 € | 2.040,30 € |
| 75.000 | 0,06416 € | 4.812,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |




