QBLP675-AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP675-IB-2897

DigiKey Part Number
1516-QBLP675-IB-2897TR-ND - Tape & Reel (TR)
1516-QBLP675-IB-2897CT-ND - Cut Tape (CT)
1516-QBLP675-IB-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP675-IB-2897
Description
LED BLUE CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Blue 467nm LED Indication - Discrete 2.9V 2-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QBLP675-IB-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
2.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.30mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.632
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,18800 €1,88 €
1000,13280 €13,28 €
5000,10768 €53,84 €
1.0000,09938 €99,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08865 €265,95 €
6.0000,08318 €499,08 €
9.0000,08036 €723,24 €
15.0000,07718 €1.157,70 €
21.0000,07529 €1.581,09 €
30.0000,07345 €2.203,50 €
75.0000,06937 €5.202,75 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €