
QBLP674-R | |
|---|---|
DigiKey Part Number | 1516-1117-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP674-R |
Description | LED RED CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | QBLP674-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.30mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.40mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08136 € | 162,72 € |
| 6.000 | 0,07684 € | 461,04 € |
| 10.000 | 0,07006 € | 700,60 € |
| 50.000 | 0,06011 € | 3.005,50 € |
| 100.000 | 0,05763 € | 5.763,00 € |
| Unit Price without VAT: | 0,08136 € |
|---|---|
| Unit Price with VAT: | 0,09682 € |

