Parametric Equivalent



QBLP671-R | |
|---|---|
DigiKey Part Number | 1516-1292-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP671-R |
Description | LED RED CLEAR 2PLCC SMD |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Lens Size 2.40mm Dia |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.15mm |
Lens Style Round with Flat Top | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LR T68F-U1AA-1-1-20-R18-Z | ams-OSRAM USA INC. | 475.751 | 475-LRT68F-U1AA-1-1-20-R18-ZCT-ND | 0,27000 € | Parametric Equivalent |


