
QBLP670-IB | |
|---|---|
DigiKey Part Number | 1516-1105-2-ND - Tape & Reel (TR) 1516-1105-1-ND - Cut Tape (CT) 1516-1105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP670-IB |
Description | LED BLUE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Blue 465nm LED Indication - Discrete 3.1V 2-PLCC |
Datasheet | Datasheet |
EDA/CAD Models | QBLP670-IB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-PLCC | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,35000 € | 0,35 € |
| 10 | 0,23800 € | 2,38 € |
| 100 | 0,16930 € | 16,93 € |
| 500 | 0,13824 € | 69,12 € |
| 1.000 | 0,12801 € | 128,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11931 € | 238,62 € |
| 4.000 | 0,11190 € | 447,60 € |
| 6.000 | 0,10810 € | 648,60 € |
| 10.000 | 0,10381 € | 1.038,10 € |
| 14.000 | 0,10125 € | 1.417,50 € |
| 20.000 | 0,09876 € | 1.975,20 € |
| 50.000 | 0,09325 € | 4.662,50 € |
| Unit Price without VAT: | 0,35000 € |
|---|---|
| Unit Price with VAT: | 0,41650 € |







