
QBLP661-R5 | |
|---|---|
DigiKey Part Number | 1516-QBLP661-R5TR-ND - Tape & Reel (TR) 1516-QBLP661-R5CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QBLP661-R5 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Red 620nm LED Indication - Discrete 1.8V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP661-R5 Models |
Category | Lens Size 1.25mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 1.8V |
Series | Current - Test 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.55mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.75mm |
Lens Style Rectangle with Flat Top | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06718 € | 268,72 € |
| 8.000 | 0,06299 € | 503,92 € |
| 12.000 | 0,06084 € | 730,08 € |
| 20.000 | 0,05841 € | 1.168,20 € |
| 28.000 | 0,05696 € | 1.594,88 € |
| 40.000 | 0,05555 € | 2.222,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

