
QBLP655R-IG | |
|---|---|
DigiKey Part Number | 1516-QBLP655R-IGTR-ND - Tape & Reel (TR) 1516-QBLP655R-IGCT-ND - Cut Tape (CT) 1516-QBLP655R-IGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-IG |
Description | LED GREEN CLR 1205 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-IG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21400 € | 2,14 € |
| 100 | 0,15180 € | 15,18 € |
| 500 | 0,12360 € | 61,80 € |
| 1.000 | 0,11428 € | 114,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10225 € | 306,75 € |
| 6.000 | 0,09612 € | 576,72 € |
| 9.000 | 0,09297 € | 836,73 € |
| 15.000 | 0,08941 € | 1.341,15 € |
| 21.000 | 0,08729 € | 1.833,09 € |
| 30.000 | 0,08523 € | 2.556,90 € |
| 75.000 | 0,08067 € | 6.050,25 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |


