
QBLP655R-IG | |
---|---|
DigiKey Part Number | 1516-QBLP655R-IGTR-ND - Tape & Reel (TR) 1516-QBLP655R-IGCT-ND - Cut Tape (CT) 1516-QBLP655R-IGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP655R-IG |
Description | LED GREEN CLR 1205 SMD BOT ENT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Green 520nm LED Indication - Discrete 3.1V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP655R-IG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.20mm | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.20mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,31000 € | 0,31 € |
10 | 0,21300 € | 2,13 € |
100 | 0,15080 € | 15,08 € |
500 | 0,12276 € | 61,38 € |
1.000 | 0,11350 € | 113,50 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,10155 € | 304,65 € |
6.000 | 0,09546 € | 572,76 € |
9.000 | 0,09233 € | 830,97 € |
15.000 | 0,08880 € | 1.332,00 € |
21.000 | 0,08670 € | 1.820,70 € |
30.000 | 0,08464 € | 2.539,20 € |
75.000 | 0,08011 € | 6.008,25 € |
Unit Price without VAT: | 0,31000 € |
---|---|
Unit Price with VAT: | 0,36890 € |