Red 621nm LED Indication - Discrete 1.9V 1209 (3224 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP653R-R5-2897

DigiKey Part Number
1516-QBLP653R-R5-2897TR-ND - Tape & Reel (TR)
1516-QBLP653R-R5-2897CT-ND - Cut Tape (CT)
1516-QBLP653R-R5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP653R-R5-2897
Description
LED RED CLEAR 1209 SMD BOT ENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 621nm LED Indication - Discrete 1.9V 1209 (3224 Metric)
Datasheet
 Datasheet
EDA/CAD Models
QBLP653R-R5-2897 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
5mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Grade
-
Qualification
-
Package / Case
1209 (3224 Metric)
Supplier Device Package
Size / Dimension
3.20mm L x 2.40mm W
Height (Max)
2.65mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.482
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,43000 €0,43 €
100,29400 €2,94 €
1000,21110 €21,11 €
5000,17364 €86,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,15496 €232,44 €
3.0000,14542 €436,26 €
4.5000,14053 €632,38 €
7.5000,13500 €1.012,50 €
10.5000,13170 €1.382,85 €
15.0000,12849 €1.927,35 €
Manufacturers Standard Package
Unit Price without VAT:0,43000 €
Unit Price with VAT:0,51170 €