
QBLP650-IR2 | |
|---|---|
DigiKey Part Number | 1516-1268-2-ND - Tape & Reel (TR) 1516-1268-1-ND - Cut Tape (CT) 1516-1268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP650-IR2 |
Description | LED CHIP IR WLP 880NM 1206 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.4V 50mA 0.4mW/sr @ 20mA 140° 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP650-IR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | 0.4mW/sr @ 20mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Viewing Angle | 140° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 80°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,56000 € | 0,56 € |
| 10 | 0,39000 € | 3,90 € |
| 100 | 0,28240 € | 28,24 € |
| 500 | 0,23440 € | 117,20 € |
| 1.000 | 0,21865 € | 218,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19839 € | 595,17 € |
| 6.000 | 0,18807 € | 1.128,42 € |
| 9.000 | 0,18278 € | 1.645,02 € |
| 15.000 | 0,17681 € | 2.652,15 € |
| 21.000 | 0,17326 € | 3.638,46 € |
| 30.000 | 0,16980 € | 5.094,00 € |
| Unit Price without VAT: | 0,56000 € |
|---|---|
| Unit Price with VAT: | 0,66640 € |

