
QBLP631-Y5 | |
|---|---|
DigiKey Part Number | 1516-QBLP631-Y5TR-ND - Tape & Reel (TR) 1516-QBLP631-Y5CT-ND - Cut Tape (CT) 1516-QBLP631-Y5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP631-Y5 |
Description | 0805 LED YELLOW 589NM DOMINANT, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 1.9V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP631-Y5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 1.30mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 590nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 0.90mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,14460 € | 14,46 € |
| 500 | 0,11752 € | 58,76 € |
| 1.000 | 0,10857 € | 108,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09704 € | 291,12 € |
| 6.000 | 0,09115 € | 546,90 € |
| 9.000 | 0,08813 € | 793,17 € |
| 15.000 | 0,08471 € | 1.270,65 € |
| 21.000 | 0,08268 € | 1.736,28 € |
| 30.000 | 0,08070 € | 2.421,00 € |
| 75.000 | 0,07632 € | 5.724,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

