
QBLP617-Y-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-Y-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-Y-2897CT-ND - Cut Tape (CT) 1516-QBLP617-Y-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-Y-2897 |
Description | LED YELLOW CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow 590nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-Y-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.20mm x 0.60mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 595nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 1.20mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 10 | 0,20400 € | 2,04 € |
| 100 | 0,14460 € | 14,46 € |
| 500 | 0,11752 € | 58,76 € |
| 1.000 | 0,10857 € | 108,57 € |
| 2.000 | 0,10096 € | 201,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09448 € | 377,92 € |
| 8.000 | 0,08898 € | 711,84 € |
| 12.000 | 0,08616 € | 1.033,92 € |
| 20.000 | 0,08297 € | 1.659,40 € |
| 28.000 | 0,08107 € | 2.269,96 € |
| 40.000 | 0,07922 € | 3.168,80 € |
| 100.000 | 0,07514 € | 7.514,00 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |



