Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP617-R5-2897

DigiKey Part Number
1516-QBLP617-R5-2897TR-ND - Tape & Reel (TR)
1516-QBLP617-R5-2897CT-ND - Cut Tape (CT)
1516-QBLP617-R5-2897DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP617-R5-2897
Description
LED RED CLEAR 0602 SMD R/A
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QBLP617-R5-2897 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2V
Mfr
Current - Test
5mA
Series
Viewing Angle
140°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
631nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
1.60mm L x 1.20mm W
Millicandela Rating
Height (Max)
0.70mm
Lens Style
Rectangle with Flat Top
Base Product Number
Lens Size
1.20mm x 0.60mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
QBLP617-RQT Brightek (QTB)32.0441516-1081-1-ND0,23000 €Parametric Equivalent
In-Stock: 3.980
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,31000 €0,31 €
100,20900 €2,09 €
1000,14800 €14,80 €
5000,12028 €60,14 €
1.0000,11113 €111,13 €
2.0000,10335 €206,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,09674 €386,96 €
8.0000,09112 €728,96 €
12.0000,08824 €1.058,88 €
20.0000,08498 €1.699,60 €
28.0000,08304 €2.325,12 €
40.0000,08115 €3.246,00 €
Manufacturers Standard Package
Unit Price without VAT:0,31000 €
Unit Price with VAT:0,36890 €