
QBLP617-R5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-R5-2897TR-ND - Tape & Reel (TR) 1516-QBLP617-R5-2897CT-ND - Cut Tape (CT) 1516-QBLP617-R5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-R5-2897 |
Description | LED RED CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 624nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-R5-2897 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 5mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 631nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QBLP617-R | QT Brightek (QTB) | 29.014 | 1516-1081-1-ND | 0,23000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20900 € | 2,09 € |
| 100 | 0,14800 € | 14,80 € |
| 500 | 0,12028 € | 60,14 € |
| 1.000 | 0,11113 € | 111,13 € |
| 2.000 | 0,10335 € | 206,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09674 € | 386,96 € |
| 8.000 | 0,09112 € | 728,96 € |
| 12.000 | 0,08824 € | 1.058,88 € |
| 20.000 | 0,08498 € | 1.699,60 € |
| 28.000 | 0,08304 € | 2.325,12 € |
| 40.000 | 0,08115 € | 3.246,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |

