
QBLP617-R3 | |
|---|---|
DigiKey Part Number | 1516-QBLP617-R3TR-ND - Tape & Reel (TR) 1516-QBLP617-R3CT-ND - Cut Tape (CT) 1516-QBLP617-R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP617-R3 |
Description | LED RED CLEAR 0602 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP617-R3 Models |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 140° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 639nm |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 1.60mm L x 1.20mm W |
Millicandela Rating | Height (Max) 0.70mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.20mm x 0.60mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,13400 € | 1,34 € |
| 100 | 0,09350 € | 9,35 € |
| 500 | 0,07496 € | 37,48 € |
| 1.000 | 0,06882 € | 68,82 € |
| 2.000 | 0,06358 € | 127,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05911 € | 236,44 € |
| 8.000 | 0,05531 € | 442,48 € |
| 12.000 | 0,05336 € | 640,32 € |
| 20.000 | 0,05116 € | 1.023,20 € |
| 28.000 | 0,04984 € | 1.395,52 € |
| 40.000 | 0,04856 € | 1.942,40 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

