
QBLP612-R | |
|---|---|
DigiKey Part Number | 1516-1155-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP612-R |
Description | LED RED CLEAR 0802 SMD R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | QBLP612-R Models |
Category | Lens Size 1.70mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Viewing Angle 150° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Standard | Package / Case 2-SMD, No Lead |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 2.10mm L x 1.00mm W |
Millicandela Rating | Height (Max) 0.60mm |
Lens Style Rectangle with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,07242 € | 289,68 € |
| 8.000 | 0,06798 € | 543,84 € |
| 12.000 | 0,06569 € | 788,28 € |
| 20.000 | 0,06312 € | 1.262,40 € |
| 28.000 | 0,06158 € | 1.724,24 € |
| 40.000 | 0,06008 € | 2.403,20 € |
| Unit Price without VAT: | 0,07242 € |
|---|---|
| Unit Price with VAT: | 0,08618 € |

