Similar

QBLP610-R | |
|---|---|
DigiKey Part Number | QBLP610-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP610-R |
Description | LED RED CLEAR 1206 SMD R/A |
Customer Reference | |
Detailed Description | Red 630nm LED Indication - Discrete 2V 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Lens Size 2.00mm x 1.00mm |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Series | Current - Test 20mA |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Package / Case 2-SMD, No Lead |
Configuration Standard | Supplier Device Package |
Lens Color Colorless | Size / Dimension 3.00mm L x 1.40mm W |
Lens Transparency Clear | Height (Max) 1.00mm |
Millicandela Rating | Base Product Number |
Lens Style Rectangle with Domed Top |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APA3010SURCK-GX | Kingbright | 15.024 | 754-1843-1-ND | 0,24000 € | Similar |


