
QBLP601-S3 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-S3TR-ND - Tape & Reel (TR) 1516-QBLP601-S3CT-ND - Cut Tape (CT) 1516-QBLP601-S3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-S3 |
Description | LED RED CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 640nm LED Indication - Discrete 2.0V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-S3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2.0V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 660nm | |
Features | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18000 € | 1,80 € |
| 100 | 0,12640 € | 12,64 € |
| 500 | 0,10232 € | 51,16 € |
| 1.000 | 0,09435 € | 94,35 € |
| 2.000 | 0,08756 € | 175,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,08179 € | 327,16 € |
| 8.000 | 0,07688 € | 615,04 € |
| 12.000 | 0,07436 € | 892,32 € |
| 20.000 | 0,07152 € | 1.430,40 € |
| 28.000 | 0,06982 € | 1.954,96 € |
| 40.000 | 0,06817 € | 2.726,80 € |
| 100.000 | 0,06452 € | 6.452,00 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,30940 € |


