
QBLP601-R3-2943 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-R3-2943TR-ND - Tape & Reel (TR) 1516-QBLP601-R3-2943CT-ND - Cut Tape (CT) 1516-QBLP601-R3-2943DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-R3-2943 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Red 633nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-R3-2943 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | White | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,15300 € | 1,53 € |
| 100 | 0,10710 € | 10,71 € |
| 500 | 0,08612 € | 43,06 € |
| 1.000 | 0,07919 € | 79,19 € |
| 2.000 | 0,07328 € | 146,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,06825 € | 273,00 € |
| 8.000 | 0,06397 € | 511,76 € |
| 12.000 | 0,06177 € | 741,24 € |
| 20.000 | 0,05929 € | 1.185,80 € |
| 28.000 | 0,05781 € | 1.618,68 € |
| 40.000 | 0,05637 € | 2.254,80 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26180 € |



