
QBLP601-O5 | |
|---|---|
DigiKey Part Number | 1516-QBLP601-O5TR-ND - Tape & Reel (TR) 1516-QBLP601-O5CT-ND - Cut Tape (CT) 1516-QBLP601-O5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP601-O5 |
Description | LED ORANGE CLEAR 0603 SMD |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP601-O5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.10mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 610nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.70mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 $ | 0,18 $ |
| 10 | 0,12300 $ | 1,23 $ |
| 100 | 0,08540 $ | 8,54 $ |
| 500 | 0,06800 $ | 34,00 $ |
| 1.000 | 0,06224 $ | 62,24 $ |
| 2.000 | 0,05732 $ | 114,64 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05312 $ | 212,48 $ |
| 8.000 | 0,04954 $ | 396,32 $ |
| 12.000 | 0,04771 $ | 572,52 $ |
| 20.000 | 0,04563 $ | 912,60 $ |
| 28.000 | 0,04439 $ | 1.242,92 $ |
| 40.000 | 0,04318 $ | 1.727,20 $ |
| 100.000 | 0,04052 $ | 4.052,00 $ |
| 200.000 | 0,03885 $ | 7.770,00 $ |
| Unit Price without VAT: | 0,18000 $ |
|---|---|
| Unit Price with VAT: | 0,21420 $ |




