
QBLP595-R5 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-R5TR-ND - Tape & Reel (TR) 1516-QBLP595-R5CT-ND - Cut Tape (CT) 1516-QBLP595-R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-R5 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Red 623nm LED Indication - Discrete 1.85V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 1.85V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 632nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14000 € | 1,40 € |
| 100 | 0,09830 € | 9,83 € |
| 500 | 0,07884 € | 39,42 € |
| 1.000 | 0,07241 € | 72,41 € |
| 2.000 | 0,06692 € | 133,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06090 € | 304,50 € |
| 10.000 | 0,05712 € | 571,20 € |
| 15.000 | 0,05519 € | 827,85 € |
| 25.000 | 0,05300 € | 1.325,00 € |
| 35.000 | 0,05170 € | 1.809,50 € |
| 50.000 | 0,05043 € | 2.521,50 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |









