
QBLP595-IB5-2897 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-IB5-2897TR-ND - Tape & Reel (TR) 1516-QBLP595-IB5-2897CT-ND - Cut Tape (CT) 1516-QBLP595-IB5-2897DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-IB5-2897 |
Description | LED BLUE CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Blue 474nm LED Indication - Discrete 2.7V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-IB5-2897 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2.7V | |
Current - Test | 5mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 470nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,15600 € | 1,56 € |
| 100 | 0,10960 € | 10,96 € |
| 500 | 0,08832 € | 44,16 € |
| 1.000 | 0,08127 € | 81,27 € |
| 2.000 | 0,07527 € | 150,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06869 € | 343,45 € |
| 10.000 | 0,06457 € | 645,70 € |
| 15.000 | 0,06245 € | 936,75 € |
| 25.000 | 0,06006 € | 1.501,50 € |
| 35.000 | 0,05864 € | 2.052,40 € |
| 50.000 | 0,05725 € | 2.862,50 € |
| 125.000 | 0,05419 € | 6.773,75 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27370 € |





