
QBLP595-2R3 | |
|---|---|
DigiKey Part Number | 1516-QBLP595-2R3TR-ND - Tape & Reel (TR) 1516-QBLP595-2R3CT-ND - Cut Tape (CT) 1516-QBLP595-2R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBLP595-2R3 |
Description | LED RED CLEAR 0402 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 2V 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | QBLP595-2R3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 0.70mm x 0.50mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 639nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.00mm L x 0.50mm W | |
Height (Max) | 0.60mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,13000 € | 1,30 € |
| 100 | 0,09050 € | 9,05 € |
| 500 | 0,07254 € | 36,27 € |
| 1.000 | 0,06657 € | 66,57 € |
| 2.000 | 0,06148 € | 122,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05590 € | 279,50 € |
| 10.000 | 0,05240 € | 524,00 € |
| 15.000 | 0,05060 € | 759,00 € |
| 25.000 | 0,04857 € | 1.214,25 € |
| 35.000 | 0,04737 € | 1.657,95 € |
| 50.000 | 0,04619 € | 2.309,50 € |
| 125.000 | 0,04358 € | 5.447,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |



