
QBL8RAYA60D-MP6 | |
|---|---|
DigiKey Part Number | 1516-1245-ND |
Manufacturer | |
Manufacturer Product Number | QBL8RAYA60D-MP6 |
Description | LED CBI 5MM RED/YELLOW RA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Red, Yellow Diffused, White 2V Red, 2V Yellow 20mA Red, 20mA Yellow Round with Domed Top 5mm, T-1 3/4 Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Red, Yellow | |
Wavelength - Peak | 630nm, 588nm | |
Configuration | Single | |
Current | 20mA Red, 20mA Yellow | |
Millicandela Rating | 20mcd Red, 20mcd Yellow | |
Viewing Angle | 60° | |
Lens Type | Diffused, White | |
Lens Style | Round with Domed Top | |
Lens Size | 5mm, T-1 3/4 | |
Voltage Rating | 2V Red, 2V Yellow | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,71000 € | 0,71 € |
| 10 | 0,49100 € | 4,91 € |
| 100 | 0,35970 € | 35,97 € |
| 500 | 0,30098 € | 150,49 € |
| 1.000 | 0,28170 € | 281,70 € |
| 2.000 | 0,26534 € | 530,68 € |
| 5.000 | 0,24745 € | 1.237,25 € |
| 10.000 | 0,23630 € | 2.363,00 € |
| 25.000 | 0,22415 € | 5.603,75 € |
| Unit Price without VAT: | 0,71000 € |
|---|---|
| Unit Price with VAT: | 0,84490 € |







