
QBHP684U-IRU | |
|---|---|
DigiKey Part Number | 1516-1173-2-ND - Tape & Reel (TR) 1516-1173-1-ND - Cut Tape (CT) 1516-1173-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QBHP684U-IRU |
Description | EMITTER IR 850NM 700MA SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.6V 700mA 130° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,82300 € | 28,23 € |
| 100 | 2,23750 € | 223,75 € |
| 500 | 1,98094 € | 990,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,59785 € | 1.597,85 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |



