
GMC15R88 | |
|---|---|
DigiKey Part Number | GMC15R88-ND |
Manufacturer | |
Manufacturer Product Number | GMC15R88 |
Description | 1.5" 8X8 DOT MATRIX ANODE ROW CA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 8 x 8 Common Anode Row, Common Cathode Column Red 2V 1.49" L x 1.49" W x 0.40" H (37.90mm x 37.90mm x 10.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 90mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 1.49" L x 1.49" W x 0.40" H (37.90mm x 37.90mm x 10.20mm) | |
Color | Red | |
Configuration | 8 x 8 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 630 | 3,59840 € | 2.266,99 € |
| Unit Price without VAT: | 3,59840 € |
|---|---|
| Unit Price with VAT: | 4,28210 € |

