
GMA07S75 | |
|---|---|
DigiKey Part Number | GMA07S75-ND |
Manufacturer | |
Manufacturer Product Number | GMA07S75 |
Description | 0.7" 5X7 DOT MATRIX ANODE COLUMN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Red 2V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QT Brightek (QTB) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 30mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2V | |
Interface | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.184 | 1,97002 € | 4.302,52 € |
| Unit Price without VAT: | 1,97002 € |
|---|---|
| Unit Price with VAT: | 2,34432 € |

