
GMA07O75 | |
|---|---|
DigiKey Part Number | GMA07O75-ND |
Manufacturer | |
Manufacturer Product Number | GMA07O75 |
Description | 0.7" 5X7 DOT MATRIX ANODE COLUMN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Orange 2V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) |
Datasheet | Datasheet |
Category | Internal Connection Common Cathode Row, Common Anode Column |
Manufacturer QT Brightek (QTB) | Size / Dimension 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) |
Series | Color Orange |
Packaging Bulk | Configuration 5 x 7 |
Part Status Active | Voltage - Forward (Vf) (Typ) 2V |
Millicandela Rating 60mcd | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.184 | 2,35592 € | 5.145,33 € |
| Unit Price without VAT: | 2,35592 € |
|---|---|
| Unit Price with VAT: | 2,80354 € |

