QT532S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QT532S-27.120MEEQ-T

DigiKey Part Number
4981-QT532S-27.120MEEQ-TTR-ND - Tape & Reel (TR)
4981-QT532S-27.120MEEQ-TCT-ND - Cut Tape (CT)
4981-QT532S-27.120MEEQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QT532S-27.120MEEQ-T
Description
5.0X3.2 10PPM @25C 10PPM (-20 TO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
27.12 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
QT532S-27.120MEEQ-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
27.12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
10pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.041" (1.05mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,49200 €4,92 €
250,46480 €11,62 €
500,44580 €22,29 €
1000,42730 €42,73 €
2500,40404 €101,01 €
5000,38732 €193,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,37130 €371,30 €
2.0000,35595 €711,90 €
3.0000,34726 €1.041,78 €
5.0000,33663 €1.683,15 €
7.0000,32980 €2.308,60 €
10.0000,32272 €3.227,20 €
12.0000,31916 €3.829,92 €
24.0000,30600 €7.344,00 €
25.0000,30524 €7.631,00 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,67830 €