
QT532G-13.560MAHJ-T | |
|---|---|
DigiKey Part Number | 4981-QT532G-13.560MAHJ-TTR-ND - Tape & Reel (TR) 4981-QT532G-13.560MAHJ-TCT-ND - Cut Tape (CT) 4981-QT532G-13.560MAHJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT532G-13.560MAHJ-T |
Description | 5.0x3.2 XTAL 30ppm 30ppm 18pF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.053" (1.35mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,42400 € | 4,24 € |
| 25 | 0,40120 € | 10,03 € |
| 50 | 0,38440 € | 19,22 € |
| 100 | 0,36850 € | 36,85 € |
| 250 | 0,34844 € | 87,11 € |
| 500 | 0,33402 € | 167,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32020 € | 320,20 € |
| 2.000 | 0,30696 € | 613,92 € |
| 3.000 | 0,29946 € | 898,38 € |
| 5.000 | 0,29029 € | 1.451,45 € |
| 7.000 | 0,28441 € | 1.990,87 € |
| 10.000 | 0,27830 € | 2.783,00 € |
| 12.000 | 0,27523 € | 3.302,76 € |
| 24.000 | 0,26387 € | 6.332,88 € |
| 25.000 | 0,26322 € | 6.580,50 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |








