
QT49S-7.680MBBK-T | |
|---|---|
DigiKey Part Number | 4981-QT49S-7.680MBBK-TTR-ND - Tape & Reel (TR) 4981-QT49S-7.680MBBK-TCT-ND - Cut Tape (CT) 4981-QT49S-7.680MBBK-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QT49S-7.680MBBK-T |
Description | HC49S 50/50PPM @25C-20~70C 20PF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7.68 MHz ±50ppm Crystal 20pF 80 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 7.68 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,28300 € | 2,83 € |
| 25 | 0,26800 € | 6,70 € |
| 50 | 0,25680 € | 12,84 € |
| 100 | 0,24620 € | 24,62 € |
| 250 | 0,23288 € | 58,22 € |
| 500 | 0,22324 € | 111,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21400 € | 214,00 € |
| 2.000 | 0,20514 € | 410,28 € |
| 3.000 | 0,20013 € | 600,39 € |
| 5.000 | 0,19400 € | 970,00 € |
| 7.000 | 0,19007 € | 1.330,49 € |
| 10.000 | 0,18598 € | 1.859,80 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38080 € |

