
QI630M-R47M-T | |
|---|---|
DigiKey Part Number | 4981-QI630M-R47M-TTR-ND - Tape & Reel (TR) 4981-QI630M-R47M-TCT-ND - Cut Tape (CT) 4981-QI630M-R47M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QI630M-R47M-T |
Description | 7.1X6.6X3.0MM, POWER INDUCTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.47 µH Shielded Molded Inductor 16 A 4.1mOhm Max 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 20A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 4.1mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, No Lead |
Inductance | Supplier Device Package 2-SMD (7.1x6.6) |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,35980 € | 17,99 € |
| 100 | 0,33940 € | 33,94 € |
| 250 | 0,31392 € | 78,48 € |
| 500 | 0,29596 € | 147,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,26964 € | 404,46 € |
| 3.000 | 0,25427 € | 762,81 € |
| 4.500 | 0,24569 € | 1.105,61 € |
| 7.500 | 0,23531 € | 1.764,83 € |
| 10.500 | 0,22872 € | 2.401,56 € |
| 15.000 | 0,22194 € | 3.329,10 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

