
QI630M-R33M-T | |
|---|---|
DigiKey Part Number | 4981-QI630M-R33M-TTR-ND - Tape & Reel (TR) 4981-QI630M-R33M-TCT-ND - Cut Tape (CT) 4981-QI630M-R33M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QI630M-R33M-T |
Description | 7.1X6.6X3.0MM, POWER INDUCTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µH Shielded Molded Inductor 18 A 3.5mOhm Max 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.5mOhm Max | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD (7.1x6.6) | |
Size / Dimension | 0.280" L x 0.260" W (7.10mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,38640 € | 9,66 € |
| 50 | 0,36440 € | 18,22 € |
| 100 | 0,34360 € | 34,36 € |
| 250 | 0,31788 € | 79,47 € |
| 500 | 0,29970 € | 149,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27303 € | 409,55 € |
| 3.000 | 0,25747 € | 772,41 € |
| 4.500 | 0,24879 € | 1.119,56 € |
| 7.500 | 0,23827 € | 1.787,03 € |
| 10.500 | 0,23160 € | 2.431,80 € |
| 15.000 | 0,22474 € | 3.371,10 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

