
QI630M-R22M-T | |
|---|---|
DigiKey Part Number | 4981-QI630M-R22M-TTR-ND - Tape & Reel (TR) 4981-QI630M-R22M-TCT-ND - Cut Tape (CT) 4981-QI630M-R22M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QI630M-R22M-T |
Description | 7.1X6.6X3.0MM, POWER INDUCTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µH Shielded Molded Inductor 19 A 2.8mOhm Max 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 40A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 2.8mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, No Lead |
Inductance | Supplier Device Package 2-SMD (7.1x6.6) |
Tolerance ±20% | Size / Dimension 0.280" L x 0.260" W (7.10mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,38480 € | 9,62 € |
| 50 | 0,36280 € | 18,14 € |
| 100 | 0,34210 € | 34,21 € |
| 250 | 0,31644 € | 79,11 € |
| 500 | 0,29834 € | 149,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,27179 € | 407,68 € |
| 3.000 | 0,25630 € | 768,90 € |
| 4.500 | 0,24766 € | 1.114,47 € |
| 7.500 | 0,23719 € | 1.778,93 € |
| 10.500 | 0,23055 € | 2.420,78 € |
| 15.000 | 0,22372 € | 3.355,80 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

