
QI530M-R68M-T | |
|---|---|
DigiKey Part Number | 4981-QI530M-R68M-TTR-ND - Tape & Reel (TR) 4981-QI530M-R68M-TCT-ND - Cut Tape (CT) 4981-QI530M-R68M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QI530M-R68M-T |
Description | 5.4X5.2X3.0MM, POWER INDUCTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.68 µH Shielded Molded Inductor 9.6 A 12mOhm Max 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 13A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 12mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, No Lead |
Inductance | Supplier Device Package 2-SMD (5.4x5.2) |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 € | 0,50 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,38160 € | 9,54 € |
| 50 | 0,35980 € | 17,99 € |
| 100 | 0,33940 € | 33,94 € |
| 250 | 0,31392 € | 78,48 € |
| 500 | 0,29596 € | 147,98 € |
| 1.000 | 0,27906 € | 279,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26315 € | 526,30 € |
| 4.000 | 0,24815 € | 992,60 € |
| 6.000 | 0,23979 € | 1.438,74 € |
| 10.000 | 0,22967 € | 2.296,70 € |
| 14.000 | 0,22324 € | 3.125,36 € |
| 20.000 | 0,21663 € | 4.332,60 € |
| Unit Price without VAT: | 0,50000 € |
|---|---|
| Unit Price with VAT: | 0,59500 € |

