
QI530M-R22M-T | |
|---|---|
DigiKey Part Number | 4981-QI530M-R22M-TTR-ND - Tape & Reel (TR) 4981-QI530M-R22M-TCT-ND - Cut Tape (CT) 4981-QI530M-R22M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QI530M-R22M-T |
Description | 5.4X5.2X3.0MM, POWER INDUCTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.22 µH Shielded Molded Inductor 14.5 A 4.5mOhm Max 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 17A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.5mOhm Max | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD (5.4x5.2) | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41800 € | 4,18 € |
| 25 | 0,38640 € | 9,66 € |
| 50 | 0,36440 € | 18,22 € |
| 100 | 0,34360 € | 34,36 € |
| 250 | 0,31788 € | 79,47 € |
| 500 | 0,29970 € | 149,85 € |
| 1.000 | 0,28258 € | 282,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26646 € | 532,92 € |
| 4.000 | 0,25128 € | 1.005,12 € |
| 6.000 | 0,24281 € | 1.456,86 € |
| 10.000 | 0,23256 € | 2.325,60 € |
| 14.000 | 0,22605 € | 3.164,70 € |
| 20.000 | 0,21935 € | 4.387,00 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

