
QI420M-R33M-T | |
|---|---|
DigiKey Part Number | 4981-QI420M-R33M-TTR-ND - Tape & Reel (TR) 4981-QI420M-R33M-TCT-ND - Cut Tape (CT) 4981-QI420M-R33M-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QI420M-R33M-T |
Description | 4.4X4.2X2.0MM, POWER INDUCTOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 0.33 µH Shielded Molded Inductor 8 A 11mOhm Max 2-SMD, No Lead |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 12A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 11mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case 2-SMD, No Lead |
Inductance | Supplier Device Package 2-SMD (4.4x4.2) |
Tolerance ±20% | Size / Dimension 0.173" L x 0.165" W (4.40mm x 4.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,41600 € | 4,16 € |
| 25 | 0,38480 € | 9,62 € |
| 50 | 0,36280 € | 18,14 € |
| 100 | 0,34210 € | 34,21 € |
| 250 | 0,31644 € | 79,11 € |
| 500 | 0,29834 € | 149,17 € |
| 1.000 | 0,28130 € | 281,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25630 € | 768,90 € |
| 6.000 | 0,24171 € | 1.450,26 € |
| 9.000 | 0,23357 € | 2.102,13 € |
| 15.000 | 0,22372 € | 3.355,80 € |
| 21.000 | 0,21746 € | 4.566,66 € |
| 30.000 | 0,21418 € | 6.425,40 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

