
Category | Power - Output 4dBm |
Mfr | Sensitivity -96dBm |
Packaging Bulk | Serial Interfaces I2C, I2S, SPI, UART |
Part Status Active | Antenna Type Integrated, Chip |
DigiKey Programmable Not Verified | Utilized IC / Part nRF52832 |
RF Family/Standard Bluetooth Low Energy (BLE) | Memory Size 512kB Flash, 64kB RAM |
Protocol | Voltage - Supply 1.7V ~ 3.6V |
Modulation GFSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 2Mbps | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,59000 € | 6,59 € |
| 10 | 6,26400 € | 62,64 € |
| 100 | 5,94080 € | 594,08 € |
| 1.000 | 5,29488 € | 5.294,88 € |
| Unit Price without VAT: | 6,59000 € |
|---|---|
| Unit Price with VAT: | 7,84210 € |

