
TQP9221 | |
|---|---|
DigiKey Part Number | 2312-TQP9221TR-ND - Tape & Reel (TR) 2312-TQP9221CT-ND - Cut Tape (CT) 2312-TQP9221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP9221 |
Description | 2110-2170MHZ, 0.25W, LINEAR SMAL |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 2.01GHz ~ 2.2GHz 14-SMT (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Frequency | 2.01GHz ~ 2.2GHz | |
P1dB | 33dBm | |
Gain | 34.5dB | |
Noise Figure | - | |
RF Type | Radar | |
Voltage - Supply | 3.6V ~ 5.25V | |
Current - Supply | 365mA | |
Test Frequency | 2.01GHz ~ 2.2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 14-SMD Module | |
Supplier Device Package | 14-SMT (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,57000 € | 8,57 € |
| 25 | 6,83320 € | 170,83 € |
| 100 | 5,63690 € | 563,69 € |
| 250 | 4,72704 € | 1.181,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,86194 € | 9.654,85 € |
| Unit Price without VAT: | 8,57000 € |
|---|---|
| Unit Price with VAT: | 10,19830 € |

