
TQP9218 | |
|---|---|
DigiKey Part Number | 2312-TQP9218TR-ND - Tape & Reel (TR) 2312-TQP9218CT-ND - Cut Tape (CT) 2312-TQP9218DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TQP9218 |
Description | 1805-1880MHZ, 0.25W, LINEAR SMAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 1.805GHz ~ 1.88GHz 14-SMT (7x7) |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer Qorvo | Voltage - Supply 3.6V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 212mA |
Part Status Active | Test Frequency 1.805GHz ~ 1.88GHz |
Frequency 1.805GHz ~ 1.88GHz | Mounting Type Surface Mount |
P1dB 33dBm | Package / Case 14-SMD Module |
Gain 34.5dB | Supplier Device Package 14-SMT (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,54000 € | 8,54 € |
| 25 | 6,70560 € | 167,64 € |
| 100 | 5,28640 € | 528,64 € |
| 250 | 4,36004 € | 1.090,01 € |
| 500 | 4,05708 € | 2.028,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,31461 € | 8.286,52 € |
| Unit Price without VAT: | 8,54000 € |
|---|---|
| Unit Price with VAT: | 10,16260 € |

