MFR Recommended

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Frequency | 19MHz ~ 1.5GHz | |
P1dB | 30dBm | |
Gain | 19.5dB | |
Noise Figure | 6.3dB | |
RF Type | General Purpose | |
Voltage - Supply | 5V ~ 5.25V | |
Current - Supply | 220mA | |
Test Frequency | 940MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 4,79354 € | 4.793,54 € |
| Unit Price without VAT: | 4,79354 € |
|---|---|
| Unit Price with VAT: | 5,70431 € |



