
TQP3M9041-PCB | |
|---|---|
DigiKey Part Number | 2312-TQP3M9041-PCB-ND |
Manufacturer | |
Manufacturer Product Number | TQP3M9041-PCB |
Description | 25002700 MHZ EVALUATION BOARD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | TQP3M9041 - Amplifier 2.5GHz ~ 2.7GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 2.5GHz ~ 2.7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | TQP3M9041 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.5GHz ~ 2.7GHz | |
Function | Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,70000 € | 137,70 € |
| Unit Price without VAT: | 137,70000 € |
|---|---|
| Unit Price with VAT: | 163,86300 € |

