
TQP3M9038-PCB-IF | |
|---|---|
DigiKey Part Number | 2312-TQP3M9038-PCB-IF-ND |
Manufacturer | |
Manufacturer Product Number | TQP3M9038-PCB-IF |
Description | EVB FOR 50-4000MHZ LOW NOISE GAI |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | TQP3M9038 - Amplifier 50MHz ~ 500MHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 50MHz ~ 500MHz |
Manufacturer Qorvo | Contents Board(s) |
Packaging Box | Utilized IC / Part TQP3M9038 |
Part Status Active | RF Frequency 50MHz ~ 500MHz |
Type Amplifier | Function Amplifier |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,49000 € | 127,49 € |
| Unit Price without VAT: | 127,49000 € |
|---|---|
| Unit Price with VAT: | 151,71310 € |

