TQP3M9037 - Amplifier 700MHz ~ 6GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQP3M9037-PCB

DigiKey Part Number
2312-TQP3M9037-PCB-ND
Manufacturer
Manufacturer Product Number
TQP3M9037-PCB
Description
0.76.0 GHZ EVALUATION BOARD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
TQP3M9037 - Amplifier 700MHz ~ 6GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
700MHz ~ 6GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TQP3M9037
Note
-
RF Type
-
RF Frequency
700MHz ~ 6GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1106,24000 €106,24 €
Manufacturers Standard Package
Unit Price without VAT:106,24000 €
Unit Price with VAT:126,42560 €