TQP3M9018 - Amplifier 500MHz ~ 4GHz Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TQP3M9018-PCB-RF

DigiKey Part Number
2312-TQP3M9018-PCB-RF-ND
Manufacturer
Manufacturer Product Number
TQP3M9018-PCB-RF
Description
0.5-4 GHZ EVALUATION BOARD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
TQP3M9018 - Amplifier 500MHz ~ 4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Bulk
Part Status
Active
Type
Amplifier
Frequency
500MHz ~ 4GHz
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
TQP3M9018
Note
-
RF Type
-
RF Frequency
500MHz ~ 4GHz
Function
Amplifier
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1127,49000 €127,49 €
Manufacturers Standard Package
Unit Price without VAT:127,49000 €
Unit Price with VAT:151,71310 €