RF Switch IC General Purpose SPDT 50Ohm Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGS4302

DigiKey Part Number
2312-TGS4302-ND
Manufacturer
Manufacturer Product Number
TGS4302
Description
IC SPDT VPIN SWITCH 27-46GHZ DIE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 50Ohm Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
RF Type
General Purpose
Topology
Reflective
Circuit
SPDT
Frequency Range
27GHz ~ 46GHz
Isolation
-
Insertion Loss
1.3dB
Test Frequency
46GHz
P1dB
36dBm
IIP3
-
Features
DC Blocked
Impedance
50Ohm
Voltage - Supply
-5V, 5V
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
10030,78800 €3.078,80 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:30,78800 €
Unit Price with VAT:36,63772 €