RF Switch IC Radar SPDT 50Ohm 32-QFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TGS2355-SM

DigiKey Part Number
2312-TGS2355-SM-ND
Manufacturer
Manufacturer Product Number
TGS2355-SM
Description
0.5-6 GHZ, 100 W, HIGH PWR GAN S
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Switch IC Radar SPDT 50Ohm 32-QFN (5x5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Active
RF Type
Radar
Topology
Reflective
Circuit
SPDT
Frequency Range
500MHz ~ 6GHz
Isolation
40dB
Insertion Loss
1.1dB
Test Frequency
6GHz
P1dB
-
IIP3
-
Features
-
Impedance
50Ohm
Voltage - Supply
-
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
32-FQFN Exposed Pad
Supplier Device Package
32-QFN (5x5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 306
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1184,74000 €184,74 €
25138,21240 €3.455,31 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:184,74000 €
Unit Price with VAT:219,84060 €