
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
RF Type | - | |
Topology | - | |
Circuit | - | |
Frequency Range | - | |
Isolation | - | |
Insertion Loss | - | |
Test Frequency | - | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - |

